text.skipToContent text.skipToNavigation

Manufacturer Part #

STL19N65M5

N-Channel 710 V 0.240 Ohm Power Mosfet - PowerFlat 8x8 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1223
Product Specification Section
STMicroelectronics STL19N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 31nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,760.00
USD
Quantity
Unit Price
3,000
$0.92
6,000+
$0.90
Product Variant Information section