text.skipToContent text.skipToNavigation

Manufacturer Part #

STL220N3LLH7

N-Channel 30 V 0.0011 Ω 46 nC 113 W STripFET VII Power MosFet - PowerFLAT(5 x 6)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1432
Product Specification Section
STMicroelectronics STL220N3LLH7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.1mΩ
Rated Power Dissipation: 113|W
Qg Gate Charge: 46nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,287
USA:
1,287
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.08
USD
Quantity
Unit Price
1
$1.08
10
$1.02
50
$0.98
200
$0.945
750+
$0.90
Product Variant Information section