text.skipToContent text.skipToNavigation

Manufacturer Part #

STL26NM60N

N-channel 600 V 185 mOhm MDmesh™ II Power MosFet - PowerFLAT

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL26NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 185mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 60nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,320.00
USD
Quantity
Unit Price
3,000+
$3.44
Product Variant Information section