text.skipToContent text.skipToNavigation

Manufacturer Part #

STL33N60DM2

N-Channel 600 V 140 mOhm Surface Mount MDmesh™ DM2 Power MOSFET-PowerFLAT 8x8 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL33N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 21A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 62ns
Rise Time: 8ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 1870pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,160.00
USD
Quantity
Unit Price
3,000+
$3.72
Product Variant Information section