text.skipToContent text.skipToNavigation

Manufacturer Part #

STL33N65M2

N-Channel 650 V 154 mOhm Surface Mount MDmesh™ M2 Power MOSFET -PowerFLAT 8x8 HV

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL33N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 154mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 41.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 20A
Turn-on Delay Time: 13.5ns
Turn-off Delay Time: 72.5ns
Rise Time: 11.5ns
Fall Time: 11.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 1790pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,140.00
USD
Quantity
Unit Price
3,000+
$3.38
Product Variant Information section