text.skipToContent text.skipToNavigation

Manufacturer Part #

STL38N65M5

POWER FLAT MLPD 8X8 4L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL38N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.105Ω
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 71nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$1,964.00
USD
Quantity
Unit Price
200
$4.96
400
$4.91
600
$4.89
800
$4.87
1,000+
$4.81
Product Variant Information section