text.skipToContent text.skipToNavigation

Manufacturer Part #

STL50DN6F7

STL50DN6F7 Series 60V 11 mOhm N-Ch STripFET™ F7 Power Mosfet - PowerFlat-5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STL50DN6F7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 62.5W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 57A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 19.4ns
Rise Time: 15.3ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1035pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,575.00
USD
Quantity
Unit Price
3,000
$0.525
6,000+
$0.515