text.skipToContent text.skipToNavigation

Manufacturer Part #

STL56N3LLH5

N-Channel 30 V 15A 9 mOhm StripFET V Power Mosfet - PowerFLAT

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL56N3LLH5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 62.5|W
Qg Gate Charge: 6.5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Features & Applications
The STL56N3LLH5 is a N-channel STripFET™ V Power MOSFET. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a PowerFLAT™ (5x6) Package.

This device is an N-channel Power MOSFET developed using STMicroelectronics’ STripFET™V technology. The device has been optimized to achieve very low on-state resistance, contributing to an FOM that is among the best in its class.

Features:

  • RDS(on) * Qg industry benchmark
  • Extremely low on-resistance RDS(on)
  • Very low switching gate charge
  • High avalanche ruggedness
  • Low gate drive power losses

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,370.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
15,000+
$0.385
Product Variant Information section