text.skipToContent text.skipToNavigation

Manufacturer Part #

STL57N65M5

POWER FLAT MLPD 8X8 4L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL57N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 61mΩ
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 96nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$45,900.00
USD
Quantity
Unit Price
3,000+
$15.30
Product Variant Information section