text.skipToContent text.skipToNavigation

Manufacturer Part #

STL70N4LLF5

N-Channel 40 V 0.0065 Ohm STripFET V Power MosFet - PowerFLAT

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL70N4LLF5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0065Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 13nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,150.00
USD
Quantity
Unit Price
3,000
$1.05
6,000+
$1.04
Product Variant Information section