text.skipToContent text.skipToNavigation

Manufacturer Part #

STL76DN4LF7AG

DUAL,40Volt,40amp, 5mohm, QFN5x6, Q101 Qualified

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL76DN4LF7AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 71W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 39ns
Rise Time: 4.3ns
Fall Time: 10ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 956pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,450.00
USD
Quantity
Unit Price
3,000
$1.15
6,000+
$1.14
Product Variant Information section