text.skipToContent text.skipToNavigation

Manufacturer Part #

STL7N10F7

POWER FLAT 8L 3.3X3.3X1 P0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL7N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 50|W
Qg Gate Charge: 14nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000
$0.66
6,000
$0.65
9,000
$0.645
12,000+
$0.64
Product Variant Information section