text.skipToContent text.skipToNavigation

Manufacturer Part #

STL7N60M2

N-Channel 600 V 1..05 Ohm SMT MDmesh M2 Power Mosfet - PowerFLAT 5x5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL7N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.05Ω
Rated Power Dissipation: 67W
Qg Gate Charge: 8.8nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 5A
Turn-on Delay Time: 7.6ns
Turn-off Delay Time: 19.3ns
Rise Time: 7.2ns
Fall Time: 15.9ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 271pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,205.00
USD
Quantity
Unit Price
3,000
$0.735
6,000
$0.725
9,000+
$0.715
Product Variant Information section