text.skipToContent text.skipToNavigation

Manufacturer Part #

STL9N60M2

N-Channel 600 V 4.8 A 860 mOhm SMT MDmesh M2 Power MOSFET 5 x 6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL9N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 860mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 10nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,330.00
USD
Quantity
Unit Price
3,000
$1.11
6,000+
$1.10
Product Variant Information section