text.skipToContent text.skipToNavigation

Manufacturer Part #

STN1HNK60

N-Channel 600 V 10 nC Surface Mount SuperMESH Power MosFet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2524
Product Specification Section
STMicroelectronics STN1HNK60 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 10nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,060.00
USD
Quantity
Unit Price
4,000
$0.265
12,000
$0.26
20,000+
$0.255