text.skipToContent text.skipToNavigation

Manufacturer Part #

STN2NF10

N-Channel 100 V 0.26 Ohm Surface Mount STripFET II Power MosFet -SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
STMicroelectronics STN2NF10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 260mΩ
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 10nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,368.00
USD
Quantity
Unit Price
4,000
$0.173
8,000
$0.171
12,000
$0.17
20,000
$0.169
40,000+
$0.166
Product Variant Information section