text.skipToContent text.skipToNavigation

Manufacturer Part #

STN3N40K3

N-Channel 400 V 3.4 Ohm SuperMESH3™ Power MosFet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
STMicroelectronics STN3N40K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 3.4Ω
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 11nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000
$0.215
8,000
$0.21
20,000+
$0.205
Product Variant Information section