text.skipToContent text.skipToNavigation

Manufacturer Part #

STN3N45K3

N-Channel 450 V 3.8 Ohm SuperMESH3 Power MosFet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
STMicroelectronics STN3N45K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 450V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 3|W
Qg Gate Charge: 9.5nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The STN3N45K3 is a new SuperMESH3™ series is obtained through the combination of a further fine tuning of ST's well established strip-based PowerMESH™ layout with a new optimization of the vertical structure.

In addition to reducing on-resistance significantly versus previous generation, special attention has been taken to ensure a very good dv/dt capability and higher margin in breakdown voltage for the most demanding application.

Features:

100% avalanche tested
Extremely high dv/dt capability
Gate charge minimized
Very low intrinsic capacitance
Improved diode reverse recovery characteristics
Zener-protected

Applications:

Switching applications

Pricing Section
Global Stock:
12,000
USA:
12,000
112,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
4,000
$0.171
8,000
$0.169
12,000
$0.168
20,000
$0.167
40,000+
$0.164
Product Variant Information section