text.skipToContent text.skipToNavigation

Manufacturer Part #

STN4NF03L

N-Channel 30 V 0.05 Ohm Surface Mount STripFET™ II MosFet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
STMicroelectronics STN4NF03L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 3.3W
Qg Gate Charge: 6.5nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 6.5A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 35ns
Rise Time: 100ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 330pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The STN4NF03L is a N-channel STripFET™ II Power MOSFET. This Power MOSFET is the latest development of STMicroelectronics unique “single feature size” strip-based process.

The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Low threshold drive
  • SOT-223 plastic package for surface mounting circuits in tape and reel packing

Applications:

  • Switching applications
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,180.00
USD
Quantity
Unit Price
4,000
$0.295
8,000
$0.29
20,000+
$0.285
Product Variant Information section