
Manufacturer Part #
STP11N65M5
N-Channel 650 V 9 A 0.48 Ohm Flange Mount MDmesh V Power Mosfet - TO-220
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 480mΩ |
Rated Power Dissipation: | 85|W |
Qg Gate Charge: | 17nC |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
50
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
50
$0.89
200
$0.775
750
$0.745
2,000
$0.725
5,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole