text.skipToContent text.skipToNavigation

Manufacturer Part #

STP11NM80

N-Channel 800 V 0.4 Ohm Flange Mount MDMesh Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP11NM80 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 43.6nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$4,990.00
USD
Quantity
Unit Price
5
$5.37
25
$5.27
75
$5.19
250
$5.12
750+
$4.99
Product Variant Information section