text.skipToContent text.skipToNavigation

Manufacturer Part #

STP120N4F6

N-Channel 40 V 3.8 mOhm 80 A STripFET™ VI DeepGATE™ Power Mosfet-TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP120N4F6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.3mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 65nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
50
$0.87
200
$0.85
1,000
$0.82
2,000
$0.81
6,250+
$0.78
Product Variant Information section