text.skipToContent text.skipToNavigation

Manufacturer Part #

STP14NK60ZFP

STP14NK60 Series 600 V 13.5 A 0.5 Ohm N-Ch Power MOSFET - TO-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP14NK60ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 40W
Qg Gate Charge: 75nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 13.5A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 62ns
Rise Time: 18ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 2220pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,780.00
USD
Quantity
Unit Price
1,000+
$4.78
Product Variant Information section