text.skipToContent text.skipToNavigation

Manufacturer Part #

STP18N60M2

N-channel 600 V, 0.255 Ohm typ., 13A MOSFET in TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP18N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 21.5nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,620.00
USD
Quantity
Unit Price
50
$1.67
200
$1.65
750
$1.62
1,500
$1.61
3,750+
$1.58
Product Variant Information section