text.skipToContent text.skipToNavigation

Manufacturer Part #

STP19NF20

N-Channel 200 V 0.16 Ω Flange Mount MESH OVERLAY™ MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP19NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 24nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,770.00
USD
Quantity
Unit Price
30
$0.635
125
$0.62
400
$0.605
1,500
$0.59
5,000+
$0.565
Product Variant Information section