text.skipToContent text.skipToNavigation

Manufacturer Part #

STP200N3LL

N-Channel 30 V 2.4 mOhm Flange Mount N-Channel Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
STMicroelectronics STP200N3LL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 176.5|W
Qg Gate Charge: 53nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
50
$0.805
200
$0.78
1,000
$0.76
2,000
$0.75
6,250+
$0.72
Product Variant Information section