text.skipToContent text.skipToNavigation

Manufacturer Part #

STP20NM60FP

N-Channel 600 V 0.29 Ω MDMesh Power MosFet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
STMicroelectronics STP20NM60FP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.29Ω
Rated Power Dissipation: 192|W
Qg Gate Charge: 54nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$6,130.00
USD
Quantity
Unit Price
50
$6.24
150
$6.19
250
$6.17
750
$6.13
1,250+
$6.09
Product Variant Information section