text.skipToContent text.skipToNavigation

Manufacturer Part #

STP28N60M2

Single N-Channel 650 V 0.15 Ω 190 W Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP28N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 170|W
Qg Gate Charge: 36nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,390.00
USD
Quantity
Unit Price
50
$2.45
200
$2.41
500
$2.39
1,250
$2.36
2,000+
$2.33
Product Variant Information section