text.skipToContent text.skipToNavigation

Manufacturer Part #

STP3N80K5

Single N-Channel 800 V 3.5 Ω 60 W Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP3N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 9.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
Total
$1,340.00
USD
Quantity
Unit Price
50
$0.71
250
$0.69
1,000
$0.67
2,500
$0.66
6,250+
$0.635
Product Variant Information section