text.skipToContent text.skipToNavigation

Manufacturer Part #

STP4N52K3

N-Channel 525 V 2.6 Ohm Flange Mount PowerMesh Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP4N52K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 525V
Drain-Source On Resistance-Max: 2.6Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 11nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$3,600.00
USD
Quantity
Unit Price
50
$0.97
200
$0.945
1,000
$0.915
2,000
$0.90
6,250+
$0.87
Product Variant Information section