text.skipToContent text.skipToNavigation

Manufacturer Part #

STP4N80K5

N-Channel 800 V 3 A 2.5 Ohm Through Hole MDmesh™ K5 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP4N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 10.5nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$3,280.00
USD
Quantity
Unit Price
50
$1.70
200
$1.67
750
$1.65
1,500
$1.64
3,750+
$1.61
Product Variant Information section