text.skipToContent text.skipToNavigation

Manufacturer Part #

STP60NF10

N-Channel 100 V 23 mOhm STripFET II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
STMicroelectronics STP60NF10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.023Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 104nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
608
USA:
608
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8
Multiple Of:
50
Total
$5.00
USD
Quantity
Unit Price
50
$0.625
250
$0.605
1,000
$0.59
2,500
$0.58
6,250+
$0.56
Product Variant Information section