text.skipToContent text.skipToNavigation

Manufacturer Part #

STP7NK40Z

N-Channel 400 V 1 Ω SuperMESH™Power MOSFET - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STP7NK40Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 1Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 26nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP7NK40Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Typical RDS(on) = 0.85 W
  • Extremely High dv/dt Capability
  • 100% Avalanche Tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatability

Applications:

  • High current, High speed switching
  • Ideal for off-line power supplies,Adaptors and PFC
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,090.00
USD
Quantity
Unit Price
50
$1.11
200
$1.08
750
$1.05
2,000
$1.03
5,000+
$0.995