text.skipToContent text.skipToNavigation

Manufacturer Part #

STP80NF03L-04

N-Channel 30 V 0.004 Ohm Flange Mount STripFET II Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP80NF03L-04 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 110nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,530.00
USD
Quantity
Unit Price
50
$0.825
200
$0.80
1,000
$0.775
2,000
$0.765
6,250+
$0.74
Product Variant Information section