text.skipToContent text.skipToNavigation

Manufacturer Part #

STP90NF03L

Single N-Channel 30 V 150 W 47 nC Silicon Through Hole Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP90NF03L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.012Ω
Rated Power Dissipation: 150W
Qg Gate Charge: 47nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 50ns
Rise Time: 200ns
Fall Time: 105ns
Operating Temp Range: -65°C to +175°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 9.15mm
Length: 10.4mm
Input Capacitance: 2700pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,620.00
USD
Quantity
Unit Price
1,000
$0.82
2,000
$0.81
3,000
$0.805
4,000
$0.80
5,000+
$0.785
Product Variant Information section