text.skipToContent text.skipToNavigation

Manufacturer Part #

STP9N60M2

N-Channel 600 V 5.5 A 780 mOhm Through Hole MDmesh™ M2 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP9N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 780mΩ
Rated Power Dissipation: 60|W
Qg Gate Charge: 10nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
1,000
$0.895
2,000
$0.885
3,000
$0.88
4,000
$0.875
5,000+
$0.855
Product Variant Information section