text.skipToContent text.skipToNavigation

Manufacturer Part #

STP9NK50Z

N-Channel 500 V 0.85 Ohm Flange Mount SuperMESH™ MOSFET - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP9NK50Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 32nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP9N4F3 is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including
revolutionary MDmesh™ products.

Features:

  • Typical RDS(on) = 0.72 Ω
  • Extremely High dv/dt Capability
  • 100% Avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatibility

Applications:

  • High Current, High Speed Switching
  • Ideal for off-line power supplies, Adaptors and PFC
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1950
Multiple Of:
50
Total
$2,496.00
USD
Quantity
Unit Price
50
$1.32
200
$1.30
750
$1.28
2,000
$1.27
5,000+
$1.25
Product Variant Information section