text.skipToContent text.skipToNavigation

Manufacturer Part #

STS5N15F4

N-Channel 150 V 0.063 Ohm Surface Mount STripFET™ VI DeepGATE Mosfet - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
STMicroelectronics STS5N15F4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.063Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 48nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$987.50
USD
Quantity
Unit Price
2,500
$0.395
5,000
$0.39
7,500
$0.385
12,500+
$0.375
Product Variant Information section