text.skipToContent text.skipToNavigation

Manufacturer Part #

STS7NF60L

N-Channel 60 V 0.0195 Ω Surface Mount STripFET™ II POWER MOSFET - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STS7NF60L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 19.5mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 25nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The STP7NF60L is a Power MOSFET is the latest development of STMicroelectronis unique "Single Feature Size™" strip-based process. The resulting transistor shows extremely high packing density for low onresistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Typical RDS(on) = 0.017 W
  • Standard outline for easy automated surface mount assembly
  • Low threshold drive

Applications:

  • DC Motor Drive
  • DC-DC Converters
  • Battery management in nomadic equipment
  • Power management in portable/desktop PCs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.62
5,000
$0.615
7,500
$0.61
10,000
$0.605
12,500+
$0.595
Product Variant Information section