text.skipToContent text.skipToNavigation

Manufacturer Part #

STU2N62K3

N-Channel 620 V 3.6 Ohm SuperMESH3™ Power Mosfet - TO-251

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STU2N62K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 620V
Drain-Source On Resistance-Max: 3.6Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 15nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$4,530.00
USD
Quantity
Unit Price
75
$1.58
300
$1.56
750
$1.54
1,875
$1.53
3,000+
$1.51
Product Variant Information section