text.skipToContent text.skipToNavigation

Manufacturer Part #

STW11NM80

N-Channel 800 V 0.4 Ohm Flange Mount MDmesh Power MosFet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW11NM80 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 43.6nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,860.00
USD
Quantity
Unit Price
30
$3.20
120
$3.15
450
$3.10
750
$3.08
1,500+
$3.02
Product Variant Information section