text.skipToContent text.skipToNavigation

Manufacturer Part #

STW14NK50Z

N-Channel 500 V 14 A 380 mOhm Flange Mount MDmesh™ K5 Power Mosfet -TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW14NK50Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 69nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 14A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 54ns
Rise Time: 16ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 2000pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STW14NK50Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatibility

Applications:

  • Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,024.00
USD
Quantity
Unit Price
5
$5.28
25
$5.18
100
$5.09
250
$5.04
1,000+
$4.90
Product Variant Information section