text.skipToContent text.skipToNavigation

Référence fabricant

STW20NM50FD

N-Channel 500 V 0.25 Ohm Flange Mount FDmesh Power MosFet - TO-247

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STW20NM50FD - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 214|W
Qg Gate Charge: 53nC
Style d'emballage :  TO-247-3
Méthode de montage : Flange Mount
Fonctionnalités et applications

The STW20NM50FD FDmesh™ associates all advantages of reduced on-resistance and fast switching with an intrinsic fastrecovery body diode. It is therefore strongly recommended for bridge topologies, in particular ZVS phaseshift converters.

Features:

  • Typical RDS(on) = 0.20 O
  • High dv/dt and Avalanche capabilities
  • 100% Avalanche tested
  • Low input capacitance and gate charge
  • Low gate input resistance
  • Tight process control and highmanufacturing yields

Applications:

  • ZVS Phase-Shift full bridge converters for SMPS and welding equipment

View the Complete family of STW2 Mosfet Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
600
Multiples de :
30
Total 
2 754,00 $
USD
Quantité
Prix unitaire
30
$4.72
120
$4.64
300
$4.59
750
$4.54
1 200+
$4.47
Product Variant Information section