text.skipToContent text.skipToNavigation

Manufacturer Part #

STW26NM60N

Single N-Channel 600 V 140 W 60 nC MDmesh Through Hole Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW26NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.165Ω
Rated Power Dissipation: 140W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 85ns
Rise Time: 25ns
Fall Time: 50ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 20.15mm
Length: 15.75mm
Input Capacitance: 1800pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$954.00
USD
Quantity
Unit Price
30
$1.64
120
$1.62
450
$1.59
750
$1.58
1,500+
$1.55
Product Variant Information section