text.skipToContent text.skipToNavigation

Manufacturer Part #

STW57N65M5

STW57N65M5 Series 710 V 0.063 Ohm 42 A N-Channel MDmesh™ V Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW57N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 710V
Drain-Source On Resistance-Max: 0.063Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 98nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,814.00
USD
Quantity
Unit Price
30
$4.87
90
$4.80
300
$4.73
600
$4.69
1,200+
$4.62
Product Variant Information section