text.skipToContent text.skipToNavigation

Manufacturer Part #

STW69N65M5-4

STW69N65M5-4 Series 710 V 0.045Ohm 58A N-Channel MDmesh™ V Power Mosfet-TO-247-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STW69N65M5-4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 143nC
Package Style:  TO-247-4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,782.00
USD
Quantity
Unit Price
600+
$12.97