text.skipToContent text.skipToNavigation

Manufacturer Part #

STW69N65M5

N-Channel 650 V 58 A 45 mOhm Through Hole MDmesh™ V Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW69N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 143nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$5,028.00
USD
Quantity
Unit Price
30
$8.53
90
$8.47
150
$8.44
450
$8.38
750+
$8.32
Product Variant Information section