text.skipToContent text.skipToNavigation

Manufacturer Part #

STWA88N65M5

N-Channel 650 V 29 mOhm 450 W Surface Mount MDmesh™ V Power Mosfet

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STWA88N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 29mΩ
Rated Power Dissipation: 450W
Qg Gate Charge: 204nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 84A
Rise Time: 16ns
Fall Time: 29ns
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 8825pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$6,480.00
USD
Quantity
Unit Price
30
$11.06
90
$10.98
150
$10.94
300
$10.88
600+
$10.80
Product Variant Information section