text.skipToContent text.skipToNavigation

Manufacturer Part #

STY60NM50

N-Channel 500 V 50 mOhm Through Hole MDmesh Power Mosfet - MAX-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STY60NM50 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 560|W
Qg Gate Charge: 190nC
Package Style:  MAX-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$15,306.00
USD
Quantity
Unit Price
30
$26.07
60
$25.93
90
$25.84
150
$25.74
300+
$25.51
Product Variant Information section