text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD08P06-155L-GE3

Single P-Channel 60 V 155 mOhm Surface Mount TrenchFET Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay SUD08P06-155L-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.155Ω
Rated Power Dissipation: 20.8|W
Qg Gate Charge: 12.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
2,000
$0.465
4,000
$0.46
6,000
$0.455
10,000+
$0.445
Product Variant Information section